
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $758.400 ($834.240) |
Product Information
Product Overview
MIKROE-6408 is a Piezo Accel 2 Click - 25g compact add-on board for precise vibration and motion monitoring in condition-based maintenance applications. This board features the 830M1-0025, a triaxial piezoelectric accelerometer, capable of detecting motion and acceleration along all three axes (X, Y, Z). The 830M1-0025 offers a ±25g range with a sensitivity of 50mV/g, providing reliable and accurate analogue voltage outputs. It integrates a built-in RTD temperature sensor for simultaneous vibration and temperature monitoring, and onboard MCP3562R 24-bit ADC converts these signals into high-resolution digital data. Communication is made through an SPI interface with additional interrupt and clock functionality for easy integration with a host MCU. Board is ideal for machine health monitoring, predictive maintenance, impact and shock detection, and embedded vibration monitoring, ensuring reliable performance in demanding environments. It is fully compatible with the mikroBUS™ socket.
- SPI interface
- 3.3V supply voltage
- Click board size M is 42.9 x 25.4mm
Technical Specifications
Piezo Accel 2 Click 25g Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
