
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.420 ($60.962) |
Product Information
Product Overview
MIKROE-6202 is a Power Monitor 2 Click compact add-on board for precise power monitoring of connected load devices. This board features two INA219 12-bit I2C-output digital power monitors from Texas Instruments. This Click board™ monitors current and voltage on two separate power rails - 3.3V and 5V - of an onboard mikroBUS™ socket, providing real-time digital readings of the power consumption of added Click boards™. It supports high-speed I2C communication with configurable I2C addresses and operates at 3.3V and 5V logic levels, which makes it ideal for applications in power management, system diagnostics, and energy optimization in embedded systems. Power Monitor 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V, 5V
Technical Specifications
Power Monitor 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
