register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.980 ($48.378) |
Product Information
Product Overview
MIKROE-5960 is a Charger 27 Click compact add-on board that provides a single-cell charging solution. This board features the MP2639B, a Li-Ion or Li-polymer switching charger from MPS. It is a highly integrated, flexible switch-mode battery charging management device for a single-cell battery for various portable applications. It uses a 4.5V up to 16V external input voltage to provide up to 2A of programmable charging current. This Click board™ makes the perfect solution for the development of power station applications, USB PD power banks, portable devices, and more. Charger 27 click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Wide input voltage range 3.3V or 5V, external
- Programmable charge current
- Charge and discharge modes
- Thermal regulation and thermal shutdown
- Integrated short-circuit protection
- 4 fuel gauge LEDs and Sleep mode
- Battery detection
- Input voltage detection
- GPIO interface
- Click board size L is 57.15 x 25.4mm
Technical Specifications
Charger 27 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate