
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.980 ($62.678) |
Product Information
Product Overview
MIKROE-5912 is a UT-S 7-SEG B 2 Click compact add-on board that presents an easy solution for adding a numeric or hexadecimal display to your application. This board features the TLC5947, a constant-current sink LED driver from Texas Instruments, alongside six ultra-thin blue single-digit numeric displays, the JSS-3011BUB-21. The displays are small in size (0.39inches in height) and can display letters, numbers, and symbols in a highly readable form. The host MCU can control the light intensity of the blue segments of the display. This Click board™ makes the perfect solution for the development of many applications requiring a visible display or others that display numerical/textual information. UT-S 7-SEG B 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
UT-L 7-SEG B 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
