
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.220 ($31.042) |
| 5+ | $27.870 ($30.657) |
Product Information
Product Overview
MIKROE-5702 is a Colour 17 Click compact add-on board representing an accurate colour-sensing solution. This board features the OPT4048, a high-speed precision tristimulus XYZ colour sensor from Texas Instruments. The sensor has four sensing channels and uses precision optical filters to mimic the normal vision of the human eye. The OPT4048 also has 12 configurable conversion times that range from 600μs up to 800ms, with measurements that can be read synchronously or asynchronously. It is not excessively sensitive to micro-shadows and the small particles on the optical surface. This Click board™ makes the perfect solution for the development of applications for camera image correction, auto-white balancing, lighting control systems, building automation and control, or general display brightness and colour adjustments. Colour 17 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Color 17 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
