
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.090 ($25.399) |
| 5+ | $22.800 ($25.080) |
Product Information
Product Overview
MIKROE-5478 is a Brushless 24 Click compact add-on board for controlling brushless DC (BLDC) motors with any MCU. This board features the DRV10866, a 3-phase sensorless motor driver from Texas Instruments with integrated MOSFETs capable of driving current up to 800mA in peak. The DRV10866 also has a 150° sensorless BEMF control scheme implemented for a 3-phase motors, alongside a synchronous rectification mode of operation that achieves increased efficiency for motor driver applications. Besides choosing the motor speed and a wide operating voltage range of up to 5V, it also has several built-in protection circuits, such as undervoltage, lock detection, voltage surge protection, and overtemperature. This Click board™ makes the perfect solution for low-noise fan motor drive applications. Brushless 24 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- PWM interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Brushless 24 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
