
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.370 ($19.107) |
| 5+ | $17.150 ($18.865) |
Product Information
Product Overview
MIKROE-5190 is a Compass 7 Click compact add-on board. It is perfect for applications like an electronic compass. This board features the MMC5633NJL, a monolithic complete 3-axis AMR magnetic sensor with on-chip signal processing and an integrated digital bus from MEMSIC. It can measure magnetic fields within the full-scale range of ±30 Gauss (G) with up to 0.0625mG per LSB resolution at 20bits operation mode and 2mG total RMS noise level, enabling heading accuracy of ±1º in electronic compass applications. Also, an integrated SET/RESET function eliminates thermal variation-induced offset error (Null field output) and clears the residual magnetization resulting from powerful external fields. This Click board™ is suitable, as mentioned before, as an electronic compass but also can be used in various position sensing applications.
- I2C, I3C interface
- Click board size S is 28.6 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
Compass 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
