
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.990 ($41.789) |
Product Information
Product Overview
MIKROE-4855 is an Accel 17 Click compact add-on board that contains an acceleration sensor. This board features the MXC62320MP, a low-power digital output dual-axis accelerometer fabricated on a standard, submicron CMOS process from MEMSIC. The MXC62320MP can measure both dynamic acceleration (e.g., vibration) and static acceleration (e.g., gravity), with full-scale acceleration measurements, a range of ±2g, and a configurable host interface that supports I2C serial communication with 400kHz Fast Mode operation. This Click board™ is suitable for various applications such as vibration and condition monitoring, test and measurements, predictive maintenance, and more. Accel 17 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Click board size S is 28.6 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Accel 17 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
