
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.660 ($34.826) |
Product Information
Product Overview
MIKROE-4763 is a VCP Monitor 4 Click compact add-on board that represents a high-precision power monitoring system. This board features the INA239, ultra-precise digital power monitor with a 16-bit delta-sigma ADC specifically designed for current-sensing applications from Texas Instruments. The INA239 reports current, bus voltage, temperature, and power while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is also helpful in monitoring the ambient system temperature. This Click board™ is suitable for applications such as industrial measurements, DC-DC converters, power inverters, telecom equipment, servers, and many more. VCP Monitor 4 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- SPI interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
VCP Monitor 4 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
