Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2758
Order Code2858075
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.540 ($62.194) |
Price for:Each
Minimum: 1
Multiple: 1
$56.54 ($62.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2758
Order Code2858075
Technical Datasheet
Accessory Type16x12 G Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
16 x 12 G Click board™ carries a 16 x 12 LED display and the IS31FL3733 matrix driver. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over I2C interface and the following pins on the mikroBUS™ line INT, RST and CS. Typical applications include gaming devices, small handheld devices, home appliances and IoT devices.
- GPIO and I2C interface
- Each of the 192 LEDs can be dimmed individually
Technical Specifications
Accessory Type
16x12 G Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027