
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.720 ($40.392) |
Product Information
Product Overview
MIKROE-2454 is a StereoAmp Click compact add-on board that contains a stereo amplifier. This board features two LM48100Qs, Boomer™ mono audio power amplifiers with output fault detection and volume control from Texas Instruments. When operates from a 5V supply, the amplifiers can deliver 1.3W of continuous output power to an 8ohm load. The high-power supply rejection ratio allows the device to operate in noisy environments. This Click board™ makes the perfect solution for the development of automotive audio devices, hands-free kits, battery-operated devices, computers, MP3 players, and more. StereoAmp Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- GPIO, I2C interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
StereoAmp Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
