Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1302Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.500 ($86.350) |
Price for:Each
Minimum: 1
Multiple: 1
$78.50 ($86.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1302Copy
Manufacturer Standard Lead Time9 weeks
Order Code2443732
Technical Datasheet
Accessory TypeType-K Thermocouple Probe
For Use WithMikroelektronika THERMO Click Accessory Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Type-K thermocouple with glass braid insulation is used for precision measurements of high temperatures. The thermocouple is compatible with a THERMO click add-on board from mikroElektronika.
- AWG: 24
- Max service temp for connector body: 220℃
- Max service temp: 480℃
- 2m Lead
Technical Specifications
Accessory Type
Type-K Thermocouple Probe
Product Range
-
For Use With
Mikroelektronika THERMO Click Accessory Board
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
