Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096A2IS-SPI
Order Code361821602
Your Part Number
Technical Datasheet
109 total stock globally
Need more?
109 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.890 ($10.879) |
Price for:Each
Minimum: 1
Multiple: 1
$9.89 ($10.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096A2IS-SPI
Order Code361821602
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDT0096A2IS-SPI is SPI interface TFT module. This display module is transmissive type colour active matrix TFT LCD (thin film transistor liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a TFT LCD module, driver circuit and back light unit.
- 0.96" display size, 80 x 160 resolution
- Portrait orientation, RGB appearance
- 2.8V logic voltage
- 350cd/m² brightness
- 13.30 x 27.948 x 1.4mm module size
- Operating temperature range from -20 to 70°C
- 13 way FFC pinout, 0.7mm pitch
- Can display up to 65 colours
- ST7735S driver IC, 4-SPI interface
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072