Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Order Code356508402
Your Part Number
Technical Datasheet
1,021 total stock globally
Need more?
1021 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.720 ($18.392) |
Price for:Each
Minimum: 1
Multiple: 1
$16.72 ($18.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBI
Order Code356508402
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDOB128064WV-YBI is a graphic OLED.
- 0.96” graphic OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Yellow and blue on black background appearance
- Chip on board construction
- Controller type SSD1306, I2C interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 4 SIL top connection
- 27.30mm x 27.30mm x 2.72mm panel size
- 21.744mm x 11.204mm active area
- 0.148mm x 0.148mm pixel size
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04