Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032CY-WS
Order Code276971502
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.740 ($17.314) |
Price for:Each
Minimum: 1
Multiple: 1
$15.74 ($17.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032CY-WS
Order Code276971502
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage2.8V
Interface TypeSPI
Module Size48mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT128032CY-WS from Midas is a 128 x 32 resolution OLED module.
- White on black appearance
- 3V logic voltage
- SPI interface
- 30mm x 11.5mm x 1.45mm module size (W x H x D)
- Taped automated bonding (TAB) construction
- Operating temperature range from -40°C to +70°C
- Viewing area 24.38mm x 7.58mm (W x H)
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
2.8V
Module Size
48mm x 11.5mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005