Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805B6W-BNMLW-V2
Order Code267422302
Your Part Number
Technical Datasheet
577 total stock globally
Need more?
577 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.270 ($14.597) |
Price for:Each
Minimum: 1
Multiple: 1
$13.27 ($14.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC20805B6W-BNMLW-V2
Order Code267422302
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC20805B6W-BNMLW-V2 from Midas is a chip on board LCD module. The overall size of module is 40mm x 35.4mm x 13mm (W x H x D), character size is 2.96mm x 4.75mm (W x H), character pitch is 0.4mm (W).
- Typical input voltage is 5V
- Supply current is 1.5mA at VDD = 5V
- 8 character number per line & 2 character line
- Character height is 5mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- Operating temperature range from -20°C to 70°C
- SPLC780D controller
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (top, middle) connection, 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04