Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF62MM-005GK-0Copy
Order Code1175751
Product RangeF62MM
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size62mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM12.72CFM
Noise Rating28dBA
Power Rating840mW
Rated Speed3450rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating168mA
IP RatingIP55
Air Flow - m3/min0.36m³/min
Product RangeF62MM
SVHCNo SVHC (17-Dec-2014)
Product Overview
These low voltage ultra slim fans are brushless, so are very quiet. They are made of glass-fibre in a reinforced plastic housing and are reverse polarity protected.
- Life expectancy ≥30,000 hours (sleeved bearings (SB) and ball bearings (BB))
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
62mm
Bearing Type
Sleeve Bearing
Noise Rating
28dBA
Rated Speed
3450rpm
Current Rating
168mA
Air Flow - m3/min
0.36m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
12.72CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
IP55
Product Range
F62MM
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

