Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD241L-012GK-1
Order Code1175739
Product RangeD240L
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size24mm
External Depth30mm
Bearing TypeSleeve Bearing
Air Flow - CFM2.12CFM
Noise Rating38dBA
Power Rating960mW
Rated Speed14400rpm
Power Connection Type2 Lead Wires
Current Rating22mA
IP Rating-
Air Flow - m3/min0.06m³/min
Product RangeD240L
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
24mm
Bearing Type
Sleeve Bearing
Noise Rating
38dBA
Rated Speed
14400rpm
Current Rating
22mA
Air Flow - m3/min
0.06m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Circular
External Depth
30mm
Air Flow - CFM
2.12CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
D240L
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01468