Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD241L-006GK-1
Order Code1175738
Product RangeD240L
Technical Datasheet
Supply Voltage VDC6V
Fan Frame TypeCircular
Fan Frame Size24mm
External Depth30mm
Bearing TypeSleeve Bearing
Air Flow - CFM1.77CFM
Noise Rating33dBA
Power Rating190mW
Rated Speed12100rpm
Power Connection Type2 Lead Wires
Current Rating32mA
IP Rating-
Air Flow - m3/min0.05m³/min
Product RangeD240L
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D240L series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
- Brushless motor structure
- Long life
- Tacho signal
- Current limitation
Technical Specifications
Supply Voltage VDC
6V
Fan Frame Size
24mm
Bearing Type
Sleeve Bearing
Noise Rating
33dBA
Rated Speed
12100rpm
Current Rating
32mA
Air Flow - m3/min
0.05m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Circular
External Depth
30mm
Air Flow - CFM
1.77CFM
Power Rating
190mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
D240L
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015