Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT40A512M16TB-062E:RCopy
Manufacturer Standard Lead Time51 weeks
Order Code386130301
Your Part Number
2,675 total stock globally
7,140 more incoming. You can reserve stock now
2,675 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $101.700 ($111.870) |
Price for:Each
Minimum: 1
Multiple: 1
$101.70 ($111.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A512M16TB-062E:RCopy
Manufacturer Standard Lead Time51 weeks
Order Code386130301
Technical Datasheet
Product Overview
MT40A512M16TB-062E:R is a DDR4 SDRAM. It is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- 512 Meg x 16 configuration, tCK = 0.625ns, CL = 21 (cycle time)
- 8n-bit prefetch architecture, programmable data strobe preambles
- Data strobe preamble training, command/address latency
- Multipurpose register READ and WRITE capability, write levelling
- Self refresh mode, low-power auto self refresh, temperature controlled refresh
- Fine granularity refresh, self refresh abort, maximum power saving
- Output driver calibration, data bus inversion (DBI) for data
- Command/address (CA) parity, data bus write cyclic redundancy check
- Per-DRAM addressability
- Industrial temperature range from -40°C to 95°C, 96-ball FBGA package
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
