Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRON
Manufacturer Part NoMT40A1G16TB-062E:FCopy
Manufacturer Standard Lead Time51 weeks
Order Code395446101
Your Part Number
1,722 total stock globally
Need more?
1,722 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $281.420 ($309.562) |
Price for:Each
Minimum: 1
Multiple: 1
$281.42 ($309.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A1G16TB-062E:FCopy
Manufacturer Standard Lead Time51 weeks
Order Code395446101
Technical Datasheet
Product Overview
MT40A1G16TB-062E:F is a DDR4 SDRAM. The DDR4 SDRAM is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- On-die, internal, adjustable VREFDQ generation
- 1.2V pseudo open-drain I/O
- 16 internal bank (x4, x8): 4 groups of 4 bank each, 8 internal banks (x16): 2 groups of 4 bank each
- Programmable data strobe preambles, data strobe preamble training, per-DRAM addressability
- Command/address latency (CAL), multipurpose register READ and WRITE capability
- Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
- Data bus inversion for data bus, command/address parity, databus write cyclic redundancy check (CRC)
- JEDEC JESD-79-4 compliant, sPPR and hPPR capability
- 1 Gig x 16 configuration, 96-ball 7.5mm x 13.0mm FBGA package
- Commercial temperature range from 0 to 95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
