Print Page
DSC1103CI1-200.0000
MEMS Oscillator, 200 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1103 Series, LVDS
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIPDIRECT |
|---|---|
| Manufacturer Part No | DSC1103CI1-200.0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4829515 |
| Product Range | DSC1103 Series |
| Your Part Number | |
| Technical Datasheet |
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.980 ($3.278) |
| 10+ | $2.730 ($3.003) |
| 25+ | $2.490 ($2.739) |
| 50+ | $2.480 ($2.728) |
| 100+ | $2.470 ($2.717) |
| 500+ | $2.430 ($2.673) |
Price for:Each
Minimum: 1
Multiple: 1
$2.98 ($3.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIPDIRECT |
|---|---|
| Manufacturer Part No | DSC1103CI1-200.0000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4829515 |
| Product Range | DSC1103 Series |
| Technical Datasheet | |
| Frequency Nom | 200MHz |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Frequency Stability + / - | 50ppm |
| Supply Voltage Nom | 3.3V |
| Product Range | DSC1103 Series |
| Oscillator Output Compatibility | LVDS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 200MHz |
|---|---|
| Frequency Stability + / - | 50ppm |
| Product Range | DSC1103 Series |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Oscillator Output Compatibility | LVDS |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |