Print Page
DSC1101DM2-012.0000
MEMS Oscillator, 12 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.6 V, DSC1101 Series, CMOS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1101DM2-012.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829511
Product RangeDSC1101 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.640 ($1.804) |
| 10+ | $1.620 ($1.782) |
Price for:Each
Minimum: 1
Multiple: 1
$1.64 ($1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1101DM2-012.0000Copy
Manufacturer Standard Lead Time4 weeks
Order Code4829511
Product RangeDSC1101 Series
Technical Datasheet
Frequency Nom12MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.6V
Product RangeDSC1101 Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Frequency Stability + / -
25ppm
Product Range
DSC1101 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.6V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001