Print Page
DSC1001AL5-050.0000
MEMS Oscillator, 50 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, DSC1001 Series, CMOS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1001AL5-050.0000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4829445
Product RangeDSC1001 Series
Your Part Number
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.640 ($2.904) |
| 10+ | $2.590 ($2.849) |
| 25+ | $2.540 ($2.794) |
| 50+ | $2.490 ($2.739) |
| 100+ | $2.430 ($2.673) |
| 500+ | $2.380 ($2.618) |
Price for:Each
Minimum: 1
Multiple: 1
$2.64 ($2.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIPDIRECT
Manufacturer Part NoDSC1001AL5-050.0000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4829445
Product RangeDSC1001 Series
Technical Datasheet
Frequency Nom50MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Frequency Stability + / -10ppm
Supply Voltage Nom3.3V
Product RangeDSC1001 Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Frequency Stability + / -
10ppm
Product Range
DSC1001 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Oscillator Case / Package
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001