Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoWBZ350PE-I
Order Code462879802
Your Part Number
Technical Datasheet
138 total stock globally
Need more?
138 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.790 ($7.469) |
Price for:Each
Minimum: 1
Multiple: 1
$6.79 ($7.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWBZ350PE-I
Order Code462879802
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
WBZ350PE-I is a Bluetooth LE/ZIGBEE wireless module with PCB antenna built around PIC32CX5109BZ31032 SoC general purpose, low-cost, 32-bit microcontroller(MCU).
- FCC, ISED, CE, UKCA, MIC, KCC, NCC, SRRC regulatory certification
- Integrated 16MHz POSC clock management
- 7bit general purpose DAC
- Up to 14 GPIO pins
- 30 pin LGA SMD package with shield CAN, size is 13.4mm x 18.7mm x 2.8mm
- Up to four analogue channels 12bit ADC
- Up to four channels CVD touch support using shared ADC
- 1.9-3.6V for variants without Trust&GO
- Temperature range from -40 to +85°C
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001