
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,076.420 ($1,184.062) |
Product Information
Product Overview
VIDEO-DC-SDI is a SDI FMC daughter card which is the hardware evaluation platform for evaluating and testing the Serial Digital interface IP. The daughter card works with the PolarFire Video Kit which features the PolarFire FPGA device. This kit needs to be purchased separately. The kit is purpose-built for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G/6G/12G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash the kit is ideally suited for mid-bandwidth imaging and video applications.
- HD/3G/6G/12G SDI support
- Onboard 148.5MHz oscillator
- Equalizer on RX path
- Driver and Re-clocker on TX path
Contents
SDI board, Coaxial -BNC to BNC male-to-Male cable, QuickStart card.
Technical Specifications
Microchip
-
PolarFire
SDI FMC Daughter Card MPF300T-1FCG1152I, Coaxial BNC to BNC Male-to-Male Cable, QuickStart Card
To Be Advised
FPGA
MPF300T-1FCG1152I
Microchip MPF300-VIDEO-KIT-NS PolarFire Video Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
