Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoTC510CPF
Order Code119210
Product RangeSingle 17-Bit Dual Slope ADCs
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.630 ($3.993) |
| 10+ | $3.550 ($3.905) |
Price for:Each
Minimum: 1
Multiple: 1
$3.63 ($3.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC510CPF
Order Code119210
Product RangeSingle 17-Bit Dual Slope ADCs
Technical Datasheet
ADC ArchitectureDual Slope
Resolution (Bits)17bit
Sampling Rate10SPS
Data Interface3 Wire, Serial
No. of Channels1Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageDIP
No. of Pins24Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 17-Bit Dual Slope ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Dual Slope
Sampling Rate
10SPS
No. of Channels
1Channels
Supply Voltage Min
-
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Resolution (Bits)
17bit
Data Interface
3 Wire, Serial
Input Channel Type
Differential, Single Ended
Supply Voltage Max
-
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Single 17-Bit Dual Slope ADCs
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005