Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSW300001-LTCopy
Order Code1795006
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSW300001-LTCopy
Order Code1795006
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Core ArchitecturedsPIC
Supported Families-
Software Edition-
Licence Type-
No. of User Licences-
Supported HostsWindows
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Core Architecture
dsPIC
Software Edition
-
No. of User Licences
-
Product Range
TUK SGACK902S Keystone Coupler
Supported Families
-
Licence Type
-
Supported Hosts
Windows
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
