Print Page
219 total stock globally
Need more?
219 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.240 ($13.464) |
Price for:Each
Minimum: 1
Multiple: 1
$12.24 ($13.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN4871U-V/RM118
Order Code285169801
Product RangeRN4870/71
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Receiver Sensitivity Rx-90 dBm
Data Rate10Kbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Supply Voltage Range1.9 V to 3.6 V
Operating Temperature Range-20 °C to 70 °C
Product RangeRN4870/71
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully qualified Bluetooth smart module with external antenna
- On-board Bluetooth low energy stack
- ASCII command interface API over UART
- Scripting engine for hostless operation
- Beacon private service for beacon services
- UART transparent service for serial data applications
- Remote configuration over the air
- Operating voltage range from 1.9V to 3.6V
- Temperature range from -20⁰C to +70⁰C
- Supports UART
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.6V
Data Rate
10Kbps
Receive Sensitivity
-90dBm
Operating Temperature Max
70°C
Operating Temperature Range
-20 °C to 70 °C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.9V
Receiver Sensitivity Rx
-90 dBm
Bluetooth Class
-
Operating Temperature Min
-20°C
Supply Voltage Range
1.9 V to 3.6 V
Product Range
RN4870/71
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257