Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | RN41XVU-I/RMCopy |
| Order Code | 2321372 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | RN41XVU-I/RMCopy |
| Order Code | 2321372 |
| Technical Datasheet | |
| Bluetooth Class | Class 1 |
| Receiver Sensitivity Rx | -80 dBm |
| Supply Voltage Range | 3 V to 3.6 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | - |
Product Overview
The RN41XVU-I/RM is a small form factor, low-power Bluetooth radio module offering plug-in compatibility for the widely used 2 x 10 (2-mm) socket typically used by 802.15.4 radio modules. The RN41XVU-I/RM provides Bluetooth connectivity in legacy and existing designs that may have been based upon the 802.15.4 standard. This module is simple to design in and is fully certified, making it a complete embedded Bluetooth solution.
- Fully qualified Bluetooth® version 2.1 Class 1
- Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
- UART data connection interface
- Supports secure simple pairing (SPP)
Applications
Communications & Networking, Consumer Electronics, RF Communications, Sensing & Instrumentation, Wireless
Technical Specifications
| Bluetooth Class | Class 1 |
|---|---|
| Supply Voltage Range | 3 V to 3.6 V |
| Product Range | - |
| Receiver Sensitivity Rx | -80 dBm |
|---|---|
| Operating Temperature Range | -40 °C to 85 °C |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0055 |
