
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | RN41-I/RM630Copy |
| Order Code | 2678456 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | RN41-I/RM630Copy |
| Order Code | 2678456 |
| Technical Datasheet | |
| Bluetooth Class | Class 1 |
| Receiver Sensitivity Rx | -80 dBm |
| Supply Voltage Range | 3 V to 3.6 V |
| Operating Temperature Range | -40 °C to 85 °C |
| Product Range | - |
Product Overview
The RN41-I/RM630 from Microchip is a Bluetooth data module with firmware version 6.30. The RN41 is a small form factor, low power, simple to integrate Class 1 Bluetooth radio for OEMs adding wireless capability to their products. The RN41 is perfect for battery powered applications and by default is ready to use in the SPP (Serial Port Profile) configuration. It uses only 250µA in sleep mode while still being discoverable and connectable. Multiple low power modes available allow you to dial in the lowest power profile for own application. The RN41 supports multiple Bluetooth profiles, is fully certified and is simple to design in, making it a complete embedded Bluetooth solution.
- Fully certified class 1 Bluetooth 2.1 + EDR module
- Onboard embedded Bluetooth stack (no host processor required)
- UART data connection hardware interfaces
- Supports Bluetooth data link to iPhone/iPad/iPod Touch
- VDD range from 3V to 3.6V, temperature of -40°C to +85°C, package size is 13.4mm x 25.8mm x 2mm
- Supports HID profile for making accessories such as keyboards, mouse, pointing devices
- Programmable low power modes, secure communications, 128bit encryption
- UART local and over-the-air RF configuration, auto-discovery/pairing requires no software
- Castellated SMT pads for easy and reliable PCB mounting
- Supports SPP and DUN profiles, Bluetooth SIG qualified
Applications
Industrial, Wireless
Technical Specifications
| Bluetooth Class | Class 1 |
|---|---|
| Supply Voltage Range | 3 V to 3.6 V |
| Product Range | - |
| Receiver Sensitivity Rx | -80 dBm |
|---|---|
| Operating Temperature Range | -40 °C to 85 °C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
