
Product Information
Product Overview
The RN-1723-LPCM from Microchip is a RN1723 Wi-Fi LPCM development board. The RN1723 development board provides a platform to evaluate Microchip’s RN1723 module for low-power client applications. The development kit comes with the RN1723 development boardwhich is pre-loaded with demonstration software that enables users to explore the features of the RN1723 IEEE 802.11 b/g Wi-Fi module. The development board is also expandable through a PICtail expansion interface that enables users to extend its functionality by adding various sensor/transceiver expansion boards. RN1723 development board is a great tool that demonstrates how to easily enable IoT applications with the RN1723 module. The RN1723 development board incorporates the main components and features that make connecting to and transmitting data to a Web-based server, a straightforward process for designers.
- PIC32MX + RN1723 IC
- WolfSSL demo with cloud connectivity
- PICtail connector
- Onboard potentiometer, temp sensor, switches and LEDs, tilt-vibe sensor
- USB interface for PC
- Powered by 2AA batteries
Applications
Wireless, Embedded Design & Development
Contents
RN1723 development board, 2AA batteries, One male 1 x 6 connector header HDR-2.54 (J1), USB cable, RN1723 development board information sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
WiFi
-
RN1723
Eval Board RN1723, Two AA Batteries, One male 1 x 6 connector header HDR-2.54 (J1), USB Cable
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
