PIC32MX470F512H-I/PT
32 Bit Microcontroller, General Performance, PIC32 Family PIC32MX Series Microcontrollers, PIC32

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MX470F512H-I/PTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 240656401 |
| Product Range | PIC32 Family PIC32MX Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.130 ($13.343) |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32MX470F512H-I/PTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 240656401 |
| Product Range | PIC32 Family PIC32MX Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32MX Series Microcontrollers |
| Device Core | PIC32 |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 512KB |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 49I/O's |
| Interfaces | I2C, SPI, UART, USB |
| RAM Memory Size | 128KB |
| ADC Channels | 28Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC32 |
| MCU Series | PIC32MX |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PIC32MX470F512H-I/PT is a 32-bit 64-pin 512kB general purpose USB Flash Microcontroller features audio/graphics/touch (HMI), USB and advanced analogue. The PIC32MX470 family of 32-bit microcontroller (MCUs) requires attention to a minimal set of device pin connections before proceeding with development. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32® M4K® processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS® M4K® processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or halting the clocks, which reduces system power consumption during idle periods.
- Two I²S/SPI modules for Codec and serial communications
- Peripherals - Peripheral pin select (PPS) functionality
- Parallel master port (PMP) for graphics interfaces
- Charge time measurement unit (CTMU)
- MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices
- Low-power management modes (idle and sleep)
- Peripheral - Peripheral pin select (PPS) functionality, hardware real-time clock & calendar (RTCC)
- Audio/graphics/touch HMI - External graphics interface with up to 34 PMP pins
- Advanced analogue - ADC module and two dual-input comparator modules
- Debugger development support
- Direct memory access (DMA)
- Qualification and class B support
Applications
Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | PIC32 Family PIC32MX Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 512KB |
| IC Case / Package | TQFP |
| Interfaces | I2C, SPI, UART, USB |
| ADC Channels | 28Channels |
| Supply Voltage Min | 2.3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC32MX |
| MSL | MSL 1 - Unlimited |
| Device Core | PIC32 |
|---|---|
| Operating Frequency Max | 100MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 49I/O's |
| RAM Memory Size | 128KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC32 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
