Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.930 ($8.723) |
Product Information
Product Overview
The PIC32MX170F256B-50I/SP is a 32-bit 256kB Flash Microcontroller features audio and graphics interfaces, USB and advanced analogue. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS M4K processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.
- Two I²S/SPI modules for Codec and serial communications
- Peripherals - Peripheral pin select (PPS) functionality
- Parallel master port (PMP) for graphics interfaces
- Charge time measurement unit (CTMU) - Supports mTouch™ capacitive touch buttons and sliders
- 1.65 DMIPS/MHz (Dhrystone 2.1) performance
- MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices
- Multiple power management modes
- Configurable WDT with on-chip low-power RC oscillator for reliable operation
- Peripheral - Up to 4 channels of hardware DMA with automatic data size detection
- Audio interface - I²S, LJ, RJ and DSP modes data communication, SPI and I²C™ control interface
- Analogue - Up to 13-channel, 10-bit ADC and three analogue comparators
- Debug - Four programming and debugging interfaces
Applications
Computers & Computer Peripherals, Industrial, Audio, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC32 Family PIC32MX Series Microcontrollers
32 bit
256KB
SDIP
I2C, I2S, SPI, UART
10Channels
2.3V
-40°C
Through Hole
PIC32MX
MSL 1 - Unlimited
PIC32 MX
50MHz
28Pins
21I/O's
64KB
10Bit
3.6V
85°C
PIC32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate