Print Page
PIC32CM3204GV00064-I/V2X
ARM MCU, PIC32 Family PIC32CM GV00 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32CM3204GV00064-I/V2XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5135322 |
| Product Range | PIC32 Family PIC32CM GV00 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
800 total stock globally
Need more?
800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.340 ($1.474) |
| 25+ | $1.320 ($1.452) |
| 100+ | $1.300 ($1.430) |
| 160+ | $1.290 ($1.419) |
Price for:Each
Minimum: 1
Multiple: 1
$1.34 ($1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32CM3204GV00064-I/V2XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5135322 |
| Product Range | PIC32 Family PIC32CM GV00 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32CM GV00 Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 32KB |
| No. of Pins | 64Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 52I/O's |
| RAM Memory Size | 4KB |
| ADC Channels | 20Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC32 |
| MCU Series | PIC32CM GV00 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC32 Family PIC32CM GV00 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 32KB |
| IC Case / Package | TQFP |
| RAM Memory Size | 4KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC32 |
| Qualification | - |
| Device Core | ARM Cortex-M0+ |
|---|---|
| Operating Frequency Max | 48MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 52I/O's |
| ADC Channels | 20Channels |
| Supply Voltage Min | 1.62V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC32CM GV00 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
