Print Page
PIC32CM1216LS00048-I/Y8X
ARM MCU, PIC32 Family PIC32CM LS00 Series Microcontrollers, ARM Cortex-M23, 32 bit, 48 MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32CM1216LS00048-I/Y8XCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5042491 |
| Product Range | PIC32 Family PIC32CM LS00 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.510 ($3.861) |
| 25+ | $3.220 ($3.542) |
| 100+ | $2.910 ($3.201) |
| 250+ | $2.900 ($3.190) |
Price for:Each
Minimum: 1
Multiple: 1
$3.51 ($3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | PIC32CM1216LS00048-I/Y8XCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5042491 |
| Product Range | PIC32 Family PIC32CM LS00 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | PIC32 Family PIC32CM LS00 Series Microcontrollers |
| Device Core | ARM Cortex-M23 |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 48MHz |
| Program Memory Size | 128KB |
| No. of Pins | 48Pins |
| IC Case / Package | TQFP |
| No. of I/O's | 34I/O's |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 16KB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.62V |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | PIC32 |
| MCU Series | PIC32CM LS00 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PIC32 Family PIC32CM LS00 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 128KB |
| IC Case / Package | TQFP |
| Interfaces | I2C, SPI, USART |
| ADC Channels | 10Channels |
| Supply Voltage Min | 1.62V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | PIC32CM LS00 |
| SVHC | No SVHC (04-Feb-2026) |
| Device Core | ARM Cortex-M23 |
|---|---|
| Operating Frequency Max | 48MHz |
| No. of Pins | 48Pins |
| No. of I/O's | 34I/O's |
| RAM Memory Size | 16KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.63V |
| Operating Temperature Max | 85°C |
| MCU Family | PIC32 |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
