Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2620-I/SOCopy
Manufacturer Standard Lead Time5 weeks
Order Code146781102
Your Part Number
307 total stock globally
Need more?
307 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.360 ($13.596) |
Price for:Each
Minimum: 1
Multiple: 1
$12.36 ($13.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF2620-I/SOCopy
Manufacturer Standard Lead Time5 weeks
Order Code146781102
Technical Datasheet
Product Overview
The PIC18LF2620-I/SO is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller with nanoWatt Technology packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3968bytes of data memory size and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction set
- Self-Programmable under Software Control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- In-circuit debug (ICD)
- Programmable brown-out reset (BOR)
- Watchdog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 2x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001344
