Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LC452-I/LCopy
Order Code9762400
Product RangePIC18 Family PIC18Cx Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LC452-I/LCopy
Order Code9762400
Product RangePIC18 Family PIC18Cx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18Cx Series Microcontrollers
Device CorePIC18
No. of Pins44Pins
IC Case / PackageLCC
No. of I/O's33I/O's
InterfacesAUSART, I2C, PSP, SPI
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18Cx
Qualification-
Alternatives for PIC18LC452-I/L
2 Products Found
Technical Specifications
Product Range
PIC18 Family PIC18Cx Series Microcontrollers
No. of Pins
44Pins
No. of I/O's
33I/O's
ADC Channels
8Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18Cx
Device Core
PIC18
IC Case / Package
LCC
Interfaces
AUSART, I2C, PSP, SPI
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
