Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8585-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Order Code121270802
Your Part Number
457 total stock globally
Need more?
457 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.710 ($29.381) |
Price for:Each
Minimum: 1
Multiple: 1
$26.71 ($29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F8585-I/PTCopy
Manufacturer Standard Lead Time6 weeks
Order Code121270802
Technical Datasheet
Product Overview
The PIC18F8585-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 48kB of addressable program memory size, 3328bytes of data memory size, 69 general-purpose I/O pins and 16-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Source code compatible with the PIC16 and PIC17 instruction sets
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- MPLAB In-circuit debug (ICD)
- ECAN
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 1x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001578
