320 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.440 ($9.284) |
Product Information
Product Overview
PIC18F67K22-I/PT is a 8-bit microcontroller. It is well suited for power-constrained and battery-powered applications. The charge time measurement unit (CTMU) simplifies the design of capacitive touch applications and can enable other applications requiring precise time and/or temperature measurement. Robust features such as wide operating voltage and temperature ranges and high endurance flash program and data EEPROM make this an excellent microcontroller for rugged automotive and industrial applications. Additional peripherals, such as a 12-bit A/D converter, 3 comparators H/W RTCC, 10 total CCP/ECCP channels, 11 total timers and 53 general purpose I/O, give this cost-effective microcontroller seemingly limitless possibilities in a variety of applications where high performance with low cost is required.
- 128Kbytes flash, 65,536 single word instructions, 4Kbytes SRAM, 1bytes EEPROM
- 53 I/O, 16-channel 12-bit A/D converter, 7/3 CCP/ECCP (PWM)
- SPI, I²C, 2 EUSART, (3) comparators, 6/5 timers 8/16-bit, CTMU, RTTC
- Two-speed oscillator start-up, fail-safe clock monitor
- Power-saving peripheral module disable (PMD), ultra low-power wake-up
- Operating voltage range from 1.8V to 5.5V, on-chip 3.3V regulator
- Self-programmable under software control, priority levels for interrupts
- Input offset voltage is ±5.0 40mV typical
- Common mode rejection ratio is 55dB minimum
- Industrial temperature range from -40°C to +85°C, TQFP package
Technical Specifications
MSL 3 - 168 hours
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate