Print Page
Image is for illustrative purposes only. Please refer to product description.
1,900 total stock globally
Need more?
1900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.850 ($8.635) |
Price for:Each
Minimum: 1
Multiple: 1
$7.85 ($8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66K80-I/PT
Order Code182317802
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PIC18F66K80-I/PT is an enhanced Flash Microcontroller with nanoWatt XLP technology and ECAN™ featuring eXtreme low power consumption. New features in microcontroller include low sleep current for low power application, 1.8V to 5.5V operating voltage for building control and elevator control application, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. Charge time measurement unit (CTMU) supports touch sensing and advanced sensing applications.
- 20nA Sleep mode (watch webinar)
- 300nA Watch dog timer operation in sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- Extreme low power sleep mode ideal for battery applications
- 4 Capture/compare/PWM modules and 1 enhanced capture/compare/PWM modules
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analogue comparators
- Self programming flash supports 10k erase/write cycles and 20-year retention
- DeviceNet™ data byte filter support
- Six programmable receive/transmit buffers
- Three dedicated transmit buffers with prioritization
- Automatic remote frame handling
- Self-programmable under software control
- Priority levels for interrupts
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002438