Print Page
Image is for illustrative purposes only. Please refer to product description.

1,088 total stock globally
Need more?
1,088 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.850 ($10.835) |
Price for:Each
Minimum: 1
Multiple: 1
$9.85 ($10.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PIC18F4520-I/PT is an 8bit enhanced flash microcontroller with nanoWatt technology in 44 pin TQFP package. The device has one 8bit timer, three 16bit timer, three programmable external interrupts, capture/compare/PWM (CCP) modules, enhanced capture/compare/PWM (ECCP) module and watchdog timer.
- 32KB of flash memory
- 1536bytes of SRAM and 256 bytes of EEPROM
- 36 I/O pins
- 10bit, 13 channel A/D converter
- SPI, I2C and EUSART interfaces
- Operating frequency from DC to 40MHz
- Wide operating voltage range from 4.2V to 5.5V
- Single supply 5V in-circuit serial programming (ICSP) via two pins
- Dual analogue comparators with input multiplexing
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188
