Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for PIC17C756A-16I/L
2 Products Found
Technical Specifications
Device Core
PIC17
Interfaces
I2C, SPI, USART
IC Mounting
Surface Mount
MCU Series
PIC17C7xx
IC Case / Package
LCC
ADC Resolution
10Bit
MCU Family
PIC17
Qualification
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00912