Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1782-I/SO.
Order Code2103822
Product RangePIC16 Microcontrollers
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1782-I/SO.
Order Code2103822
Product RangePIC16 Microcontrollers
Technical Datasheet
Product RangePIC16 Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size2KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's25I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels11Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F17xx
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for PIC16LF1782-I/SO.
1 Product Found
Technical Specifications
Product Range
PIC16 Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
256Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Device Core
PIC16
Program Memory Size
2KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, USART
ADC Channels
11Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F17xx
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001515