Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F887-I/PCopy
Manufacturer Standard Lead Time10 weeks
Order Code143954102
Your Part Number
543 total stock globally
Need more?
543 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.810 ($5.291) |
Price for:Each
Minimum: 1
Multiple: 1
$4.81 ($5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F887-I/PCopy
Manufacturer Standard Lead Time10 weeks
Order Code143954102
Technical Datasheet
Product Overview
The PIC16F887-I/P is a flash based 8bit CMOS microcontroller in 40 pin DIP package. This device supports on power saving sleep mode, power on reset (POR), brown out reset (BOR) with software control options.
- 14KB of flash memory
- 368bytes of SRAM and 256bytes of EEPROM
- DC to 20MHz oscillator/clock input
- 35 I/O pins
- 10bit, 14 channel A/D converter and two comparator
- USART, SPI and I2C interfaces
- Two 8bit and one 16bit timers
- In-circuit serial programming (ICSP) via two pins
- Wide operating voltage range from 2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tube
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
