Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F874-20I/LCopy
Order Code9761160
Technical Datasheet
Device CorePIC16
IC Case / PackageLCC
InterfacesI2C, PSP, SPI, USART
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F8xx
Qualification-
Alternatives for PIC16F874-20I/L
3 Products Found
Technical Specifications
Device Core
PIC16
Interfaces
I2C, PSP, SPI, USART
IC Mounting
Surface Mount
MCU Series
PIC16F8xx
IC Case / Package
LCC
ADC Resolution
10Bit
MCU Family
PIC16
Qualification
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004161
