Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.730 ($1.903) |
Product Information
Product Overview
The PIC16F1704-I/SL is a 8-Bit 14-pin advanced analogue Flash Microcontroller with extreme low power (XLP). This microcontroller delivers on-chip operational amplifier, core independent peripherals (CLC, COG and zero cross detect) and peripheral pin select, providing for increased design flexibility. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory.
- Four 8-bit timers/one 16-bit timer
- 2 x High-speed comparators
- 2 x Operational amplifier
- 8 channel x 10-bit ADC
- One 8-bit DAC
- 2 x CCP/2 x PWM
- 1 x COG
- 1 x EUSART
- 1 x I²C/SPI
- 3 x CLC
- C compiler optimized architecture
- 16MHz Internal oscillator block
- Power-on reset (POR)
- Low power brown-out reset (LPBOR)
- Extended watchdog timer (WDT) - Programmable period from 1ms to 256s
- Programmable code protection
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Enhanced low-voltage programming (LVP)
- Power-saving sleep mode
Applications
Industrial, Computers & Computer Peripherals, Power Management, Automotive
Technical Specifications
32MHz
14Pins
512Byte
2.3V
-40°C
No SVHC (25-Jun-2025)
7KB
12I/O's
8Channels
5.5V
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate