Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13276-I/NHXCopy
Manufacturer Standard Lead Time8 weeks
Order Code4914196
Product RangePIC16 Family PIC16F132xx Series Microcontrollers
Your Part Number
657 total stock globally
Need more?
657 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.890 ($2.079) |
| 25+ | $1.850 ($2.035) |
| 100+ | $1.810 ($1.991) |
| 657+ | $1.780 ($1.958) |
Price for:Each
Minimum: 1
Multiple: 1
$1.89 ($2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13276-I/NHXCopy
Manufacturer Standard Lead Time8 weeks
Order Code4914196
Product RangePIC16 Family PIC16F132xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F132xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins40Pins
IC Case / PackageWFVQFN-EP
No. of I/O's36I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels40Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F132xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16F132xx Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
40Pins
No. of I/O's
36I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
WFVQFN-EP
Interfaces
EUSART, I2C, SPI
ADC Channels
40Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F132xx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
