Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C711-04/P
Order Code975979402
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Your Part Number
Technical Datasheet
750 total stock globally
Need more?
750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.080 ($6.688) |
Price for:Each
Minimum: 1
Multiple: 1
$6.08 ($6.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16C711-04/P
Order Code975979402
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16C7xx Series Microcontrollers
Device CorePIC16
Operating Frequency Max4MHz
Program Memory Size1.75KB
No. of Pins18Pins
IC Case / PackageDIP
No. of I/O's13I/O's
InterfacesRS232
RAM Memory Size68Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min2.5V
Supply Voltage Max6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16C7x
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC16 Family PIC16C7xx Series Microcontrollers
Operating Frequency Max
4MHz
No. of Pins
18Pins
No. of I/O's
13I/O's
RAM Memory Size
68Byte
ADC Resolution
8Bit
Supply Voltage Max
6V
Operating Temperature Max
70°C
MCU Family
PIC16
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC16
Program Memory Size
1.75KB
IC Case / Package
DIP
Interfaces
RS232
ADC Channels
4Channels
Supply Voltage Min
2.5V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
PIC16C7x
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002195