Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1572-I/P
Order Code338046801
Your Part Number
Technical Datasheet
811 total stock globally
Need more?
811 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.320 ($1.452) |
Price for:Each
Minimum: 1
Multiple: 1
$1.32 ($1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1572-I/P
Order Code338046801
Technical Datasheet
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
No. of I/O's6I/O's
RAM Memory Size256Byte
ADC Channels4Channels
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Operating Frequency Max
32MHz
No. of Pins
8Pins
RAM Memory Size
256Byte
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Program Memory Size
3.5KB
No. of I/O's
6I/O's
ADC Channels
4Channels
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001